Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs (SMD)

IC, EPM3064ALC44-4N, MAX3000 CPL D 64 Macrocells

View EPM3064ALC44-4N: J Bend MAX3000 CPLD 64 Macrocells

EPM3064ALC44-4N: J Bend MAX3000 CPLD 64 Macrocells


Image is representative only
Altera Corporation
Jameco Part no. 1723163
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM3064ALC44-4N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.35

# of Unit Price
390+ $9.35
1950+ $8.55
3900+ $7.75
NOTE:
  • • Order in multiples of 390
  • Availability:Ship  3 Days ARO 

 Add to cart

MAX3000 CPLD 64 MACROCELLS


IC,EPM3064ALC44-4N,MAX3000 CPL
D 64 MACROCELLS

Report a problem
Suggest a product
Specification Value
PLD TypeEE PLD
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 34 I/O
Terminal FormJ BEND
Terminal PositionQUAD
Terminal Pitch (mm)1.27
Seated Height-Max (mm)4.572
Terminal FinishMATTE TIN
Number of I/O Lines34
Package ShapeSQUARE
Package StyleCHIP CARRIER
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)16.5862
Specification Value
Width (mm)16.5862
JESD-30 CodeS-PQCC-J44
Clock Frequency-Max (fclk) (MHz)222.2
TechnologyCMOS
Number of Dedicated Inputs0
Peak Reflow Temperature (Cel)245
Time@Peak Reflow Temperature-Max (s)20
JESD-97 Codee3
CAGE Code67183
RoHS CompliantYES
Propagation Delay (tpd) (ns)4.5
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)3
Supply Voltage-Nom (Vsup) (V)3.3
Number of Terminals44
Supplier PackageQCCJ


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.