Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 166.67MHZ CMOS Technology 3.3 Volt 100 Pin Tqfp

View EPM3128ATC100-7N: CPLD EE PLD 7.5 Ns PQFP100 ( CPLDs )

EPM3128ATC100-7N: CPLD EE PLD 7.5 Ns PQFP100 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1723235
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM3128ATC100-7N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
Pricing & Availability

$21.39

# of Unit Price
1+ $21.39
10+ $19.69
100+ $18.49
  • Availability:Ship  3 Days ARO 

 Add to cart

EE PLD, 7.5 ns, PQFP100


IC,EPM3128ATC100-7N,EE PLD, 7.
5 NS, TQFP100

Report a problem
Suggest a product
Specification Value
FamilyEPM3128A
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 3000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
Pin_Count100
Supplier_PackageTQFP
Product Width14mm
Fabrication TechnologyCMOS
Product Height1mm
Product Length14mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os80


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.