CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 166.67MHz CMOS Technology 3.3 Volt 144-Pin TQFP

1723251

$23.29 ea


  • Part no.: 1723251
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM3128ATC144-7
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
180+ $23.29
900+ $21.45
1800+ $20.19
NOTE:
  • Order in multiples of 180
CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 129.9MHz 3.3 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM3128A
Family NameMAX 3000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os96
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeCPLD


Report a problem
Suggest a product