CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 125MHz CMOS Technology 3.3 Volt 100-Pin TQFP

1723278

$21.49 ea


  • Part no.: 1723278
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM3128ATI100-10
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
270+ $21.49
1350+ $19.79
2700+ $18.59
NOTE:
  • Order in multiples of 270
CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM3128A
Family NameMAX 3000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os80
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count100
Supplier_PackageTQFP
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeCPLD


Report a problem
Suggest a product