CPLD MAX 7000A Family 600 Gates 32 Macro Cells 166.67MHz CMOS Technology 3.3 Volt 44-Pin PLCC

$5.79 ea


  • Part no.: 1723622
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7032AELC44-7
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
390+ $5.79
1950+ $5.29
3900+ $4.85
NOTE:
  • • Order in multiples of 390
CPLD MAX 7000A Family 600 Gates 32 Macro Cells 138.9MHz 3.3 Volt 44-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyEPM7032AE
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 7000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
Supplier_PackagePLCC
Product Width16.59mm
Fabrication TechnologyCMOS
Product Height3.81mm
Product Length16.59mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates600
Number of Logic Blocks/Elements2
Number of Macro Cells32
Number of Product Terms per Macro32
Number of User I/Os36


Report a problem
Suggest a product