CPLD MAX 7000B Family 600 Gates 32 Macro Cells 166.67MHz CMOS Technology 2.5 Volt 44-Pin TQFP

1723665

$5.79 ea


  • Part no.: 1723665
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM7032BTC44-7
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
480+ $5.79
2400+ $5.35
4800+ $4.85
NOTE:
  • Order in multiples of 480
EE PLD, 3.5 ns, PQFP44


IC,EPM7032BTC44-7,MAX7000 CPLD
32 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM7032B
Family NameMAX 7000B
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates600
Number of Logic Blocks/Elements2
Number of Macro Cells32
Number of Product Terms per Macro32
Number of User I/Os36
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
Supplier_PackageTQFP
Product Width10mm
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD


Report a problem
Suggest a product