IC,EPM7032STC44-10FN,PROG,LOGI
C:CPLD

1723809

$12.75 ea


  • Part no.: 1723809
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM7032STC44-10FN
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
480+ $12.75
2400+ $11.65
4800+ $10.59
NOTE:
  • Order in multiples of 480
PROGRAMMABLE LOGIC:CPLD


IC,EPM7032STC44-10FN,PROG,LOGI
C:CPLD

Report a problem
Suggest a product
Specification Value
Supplier PackageLQFP
Number of I/O Lines36
Number of Dedicated Inputs0
Propagation Delay (tpd) (ns)10
Supply Voltage-Max (Vsup) (V)5.25
Supply Voltage-Min (Vsup) (V)4.75
Supply Voltage-Nom (Vsup) (V)5
Number of Terminals44
PLD TypeEE PLD
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 36 I/O
Terminal FormGULL WING
Terminal PositionQUAD
Terminal Pitch (mm)0.8
Seated Height-Max (mm)1.27
Terminal FinishMATTE TIN
Package ShapeSQUARE
Package StyleFLATPACK, LOW PROFILE
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)10
Width (mm)10
JESD-30 CodeS-PQFP-G44
Clock Frequency-Max (fclk) (MHz)125
TechnologyCMOS
Moisture Sensitivity Level3
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)40
JESD-97 Codee3
CAGE Code67183
RoHS CompliantYES


Report a problem
Suggest a product