Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 125MHZ CMOS Technology 3.3 Volt 100 Pin Tqfp

View EPM7064AETC100-10: CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 100MHZ 3.3 Volt 100 Pin Tqfp

EPM7064AETC100-10: CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 100MHZ 3.3 Volt 100 Pin Tqfp


Image is representative only
Altera Corporation
Jameco Part no. 1723913
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7064AETC100-10
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$20.65

# of Unit Price
1+ $20.65
10+ $19.05
100+ $17.89
  • Availability: Ship  in 2 days  

 Add to cart

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7064AE
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 7000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
Pin_Count100
Supplier_PackageTQFP
Product Width14mm
Fabrication TechnologyCMOS
Product Height1mm
Product Length14mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os68


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2016 Jameco. All Rights Reserved.