CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 166.67MHz CMOS Technology 2.5 Volt 44-Pin TQFP

1724043

$16.39 ea


  • Part no.: 1724043
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7064BTC44-7N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
480+ $16.39
2400+ $15.05
4800+ $13.65
NOTE:
  • • Order in multiples of 480
CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 142.9MHz 2.5 Volt 44-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7064B
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Family NameMAX 7000B
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
Supplier_PackageTQFP
Product Width10mm
Fabrication TechnologyCMOS
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os36


Report a problem
Suggest a product