CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 250MHz CMOS Technology 5 Volt 44-Pin PLCC

1724182

$67.59 ea


  • Part no.: 1724182
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM7064SLC44-5
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
390+ $67.59
1950+ $62.25
3900+ $58.49
NOTE:
  • Order in multiples of 390
CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 175.4MHz 5 Volt 44-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyEPM7064S
Family NameMAX 7000S
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os36
Maximum Propagation Delay Time5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency250MHz
Re-programmability SupportYes
Speed Grade5
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
Supplier_PackagePLCC
Product Width16.59mm
Product Height3.81mm
Product Length16.59mm
Product TypeCPLD


Report a problem
Suggest a product