CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 166.7MHz CMOS Technology 5 Volt 84-Pin PLCC

1724246

$49.35 ea


  • Part no.: 1724246
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7064SLI84-7
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
75+ $49.35
375+ $45.39
750+ $42.69
NOTE:
  • Order in multiples of 75
CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 125MHz 5 Volt 84-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyEPM7064S
Family NameMAX 7000S
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os68
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.7MHz
Re-programmability SupportYes
Speed Grade7
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count84
Supplier_PackagePLCC
Product Width29.31mm
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD


Report a problem
Suggest a product