CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 166.7MHz CMOS Technology 5 Volt 44-Pin TQFP

1724351

$67.39 ea


  • Part no.: 1724351
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7064TC44-7
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
160+ $67.39
800+ $62.05
1600+ $58.35
NOTE:
  • Order in multiples of 160
CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 125MHz 5 Volt 44-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7064
Family NameMAX 7000
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os36
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency166.7MHz
Re-programmability SupportYes
Speed Grade7
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
Supplier_PackageTQFP
Product Width10mm
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD


Report a problem
Suggest a product