CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 166.67MHz CMOS Technology 3.3 Volt 100-Pin TQFP

1724414

$135.79 ea


  • Part no.: 1724414
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM7128AETI100-7
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $135.79
10+ $127.59
100+ $118.59
CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 129.9MHz 3.3 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7128AE
Family NameMAX 7000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os84
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count100
Supplier_PackageTQFP
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeCPLD


Report a problem
Suggest a product