CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 333.33MHz CMOS Technology 2.5 Volt 100-Pin TQFP

1724481

$78.89 ea


  • Part no.: 1724481
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM7128BTC100-4N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $78.89
10+ $72.65
100+ $68.29
CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 243.9MHz 2.5 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7128B
Family NameMAX 7000B
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os84
Maximum Propagation Delay Time4ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency333.33MHz
Re-programmability SupportYes
Speed Grade4
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
Supplier_PackageTQFP
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeCPLD


Report a problem
Suggest a product