CPLD MAX 7000 Family 2.5K Gates 128 Macro Cells 83.33MHz CMOS Technology 5 Volt 84-Pin PLCC

$67.19 ea


  • Part no.: 1724529
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7128ELC84-20
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $67.19
10+ $61.89
100+ $58.19
CPLD MAX 7000 Family 2.5K Gates 128 Macro Cells 62.5MHz 5 Volt 84-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyEPM7128E
Family NameMAX 7000
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os68
Maximum Propagation Delay Time20ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency83.33MHz
Re-programmability SupportYes
Speed Grade20
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count84
Supplier_PackagePLCC
Product Width29.31mm
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD


Report a problem
Suggest a product