CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 166.7MHz CMOS Technology 5 Volt 160-Pin PQFP

1724676

$152.89 ea


  • Part no.: 1724676
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM7128SQC160-6
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
24+ $152.89
120+ $143.65
240+ $133.49
NOTE:
  • • Order in multiples of 24
CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 147.1MHz 5 Volt 160-Pin PQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7128S
Maximum Propagation Delay Time6ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.7MHz
Re-programmability SupportYes
Speed Grade6
Minimum Operating Supply Voltage4.75V
Family NameMAX 7000S
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count160
Supplier_PackagePQFP
Product Width28mm
Fabrication TechnologyCMOS
Product Height3.4mm
Product Length28mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os100


Report a problem
Suggest a product