Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Green 567NM 2 Pin T-1 3/4

View LT1821-81-HE-R: LED Green Diffused T1-3/4567NM 2.1VF20MA

LT1821-81-HE-R: LED Green Diffused T1-3/4567NM 2.1VF20MA


Image is representative only
Jameco Valuepro
Jameco Part no. 152822
Manufacturer   JAMECO VALUEPRO
Manufacturer no. LT1821-81-HE-R
  RoHS compliant
Catalog 151 , page 20
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

LED,GREEN,GREEN DIFFUSED,T1-3/4,567nm 2.1Vf20mA,96mcd20mA(10)

Report a problem
Suggest a product
Specification Value
FamilyLT1821-81-HE
Viewing Angle (deg)40
LED MaterialGaP
Lens AppearanceColored Diffused
Lens Dimensions5mmx5mmx7.7mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.4V
Maximum Power Dissipation72mW
Peak Wavelength (nm)567
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)85
MountingThrough Hole
Specification Value
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.9mm
Product Height (mm)8.7
Product Length5.9mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorGreen
Operating Wavelength-Nom (nm)572
High BrightnessNo
Luminous Intensity (mcd)50


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.