LED Uni-Color Green 567nm 2-Pin T-1 3/4

152822

$0.25 ea


  • Part no.: 152822
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LT1821-81-HE-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
1000+ $0.12

LED Uni-Color Green 567nm 2-Pin

Specifications

  • Green diffused
  • Viewing angle: 40°
  • Brightness: 50mcd

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLT1821-81-HE
    TypeUni-Color
    CategoryStandard LED
    Sub-CategoryThrough Hole
    Number of LEDs1
    ColorGreen
    Operating Wavelength-Nom (nm)572
    High BrightnessNo
    Luminous Intensity (mcd)50
    Viewing Angle (deg)40
    LED MaterialGaP
    Lens AppearanceColored Diffused
    Lens Dimensions5mmx5mmx7.7mm
    Lens Shape TypeCircular
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color2.4V
    Maximum Power Dissipation72mW
    Peak Wavelength (nm)567
    Peak Reverse Voltage (V)5
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.9mm
    Product Height (mm)8.7
    Product Length5.9mm
    Product TypeLED


    Report a problem
    Suggest a product