CPLD MAX 7000 Family 3.2K Gates 160 Macro Cells 100MHz CMOS Technology 5 Volt 84-Pin PLCC

$135.65 ea


  • Part no.: 1724748
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM7160ELC84-15
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
75+ $135.65
375+ $127.45
750+ $118.45
NOTE:
  • Order in multiples of 75
CPLD MAX 7000 Family 3.2K Gates 160 Macro Cells 76.9MHz 5 Volt 84-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyEPM7160E
Family NameMAX 7000
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates3200
Number of Logic Blocks/Elements10
Number of Macro Cells160
Number of Product Terms per Macro32
Number of User I/Os64
Maximum Propagation Delay Time15ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency100MHz
Re-programmability SupportYes
Speed Grade15
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count84
Supplier_PackagePLCC
Product Width29.31mm
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD


Report a problem
Suggest a product