IC,EPM7160SLC84-10N,MAX7000 CP
LD 128 MACROCELLS

1724836

$81.99 ea


  • Part no.: 1724836
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM7160SLC84-10N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $81.99
10+ $77.05
100+ $71.65
CPLD MAX 7000 Family 3.2K Gates 160 Macro Cells 100MHz 5 Volt 84-Pin PLCC

Report a problem
Suggest a product
Specification Value
PLD TypeEE PLD
Number of I/O Lines64
Number of Dedicated Inputs0
Propagation Delay (tpd) (ns)10
Supply Voltage-Max (Vsup) (V)5.25
Supply Voltage-Min (Vsup) (V)4.75
Supply Voltage-Nom (Vsup) (V)5
Number of Terminals84
Supplier PackageQCCJ
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 64 I/O
Terminal FormJ BEND
Terminal PositionQUAD
Terminal Pitch (mm)1.27
Seated Height-Max (mm)5.08
Terminal FinishMATTE TIN
Package ShapeSQUARE
Package StyleCHIP CARRIER
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)29.3116
Width (mm)29.3116
JESD-30 CodeS-PQCC-J84
Additional FeatureCONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max (fclk) (MHz)125
TechnologyCMOS
Peak Reflow Temperature (Cel)245
[email protected] Reflow Temperature-Max (s)40
JESD-97 Codee3
CAGE Code67183
RoHS CompliantYES


Report a problem
Suggest a product