Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs (SMD)

IC, EPM7160SLC84-10N, MAX7000 CP LD 128 Macrocells

View EPM7160SLC84-10N: J Bend MAX7000 CPLD 128 Macrocells

EPM7160SLC84-10N: J Bend MAX7000 CPLD 128 Macrocells


Image is representative only
Altera Corporation
Jameco Part no. 1724836
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7160SLC84-10N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$81.65

# of Unit Price
1+ $81.65
10+ $76.69
100+ $71.29
  • Availability:Ship  4 Days ARO 

 Add to cart

MAX7000 CPLD 128 MACROCELLS


IC,EPM7160SLC84-10N,MAX7000 CP
LD 128 MACROCELLS

Report a problem
Suggest a product
Specification Value
PLD TypeEE PLD
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 64 I/O
Terminal FormJ BEND
Terminal PositionQUAD
Terminal Pitch (mm)1.27
Seated Height-Max (mm)5.08
Terminal FinishMATTE TIN
Number of I/O Lines64
Package ShapeSQUARE
Package StyleCHIP CARRIER
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)29.3116
Width (mm)29.3116
Specification Value
JESD-30 CodeS-PQCC-J84
Additional FeatureCONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max (fclk) (MHz)125
TechnologyCMOS
Number of Dedicated Inputs0
Peak Reflow Temperature (Cel)245
Time@Peak Reflow Temperature-Max (s)40
JESD-97 Codee3
CAGE Code67183
RoHS CompliantYES
Propagation Delay (tpd) (ns)10
Supply Voltage-Max (Vsup) (V)5.25
Supply Voltage-Min (Vsup) (V)4.75
Supply Voltage-Nom (Vsup) (V)5
Number of Terminals84
Supplier PackageQCCJ


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.