CPLD MAX 7000S Family 3.2K Gates 160 Macro Cells 166.7MHz CMOS Technology 5 Volt 160-Pin PQFP

1724852

$182.79 ea


  • Part no.: 1724852
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM7160SQC160-6
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
24+ $182.79
120+ $171.69
240+ $159.65
NOTE:
  • Order in multiples of 24
CPLD MAX 7000S Family 3.2K Gates 160 Macro Cells 149.3MHz 5 Volt 160-Pin PQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7160S
Family NameMAX 7000S
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates3200
Number of Logic Blocks/Elements10
Number of Macro Cells160
Number of Product Terms per Macro32
Number of User I/Os104
Maximum Propagation Delay Time6ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.7MHz
Re-programmability SupportYes
Speed Grade6
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count160
Supplier_PackagePQFP
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeCPLD


Report a problem
Suggest a product