Toggle Switch Momentary (On) Off Momentary (On) Single Pole Double Throw Solder Lug 5 Amps @ 120 Volt AC 28 Volt Panel Mount

$1.99 ea


  • Part no.: 317316
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 1MS4T6B11M1QE
Pricing
# of units Price
1+ $1.99
10+ $1.79
100+ $1.65
500+ $1.49
Miniature Toggle Switch

Features:
  • Contact form: SPDT (ON)-OFF-(ON)
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.50"L x 0.27"W x 0.35"D
  • Number of pins: 3
  • Solder lug terminals
  • Flat lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    TypeMiniature
    Contact FormSPDT
    Switch Function(ON)-OFF-(ON)
    Maximum Current Rating (A)5
    Voltage Rating (DC)28
    Voltage Rating (AC)120
    Actuator TypeFlat Lever
    Mounting StylePanel Mount
    Termination StyleSolderable Lug
    Length (inch)0.27
    Depth (inch)0.35
    Height (inch)0.5
    Actuator Length (inch)0.48
    Maximum AC Voltage Rating250V
    Family1MS4T6B11M1QE
    Contact PlatingSilver|Gold
    Mechanical Life40000
    Actuator MaterialBrass
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1000Vrms
    Housing MaterialStainless Steel
    Maximum Contact Resistance10mOhm
    Minimum Insulation Resistance1000MOhm
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Thread Size1/4-40
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C


    Report a problem
    Suggest a product