CPLD MAX 7000A Family 5K Gates 256 Macro Cells 250MHz CMOS Technology 3.3 Volt 208-Pin PQFP

1725003

$293.79 ea


  • Part no.: 1725003
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM7256AEQC208-5
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
72+ $293.79
360+ $275.99
720+ $256.55
NOTE:
  • Order in multiples of 72
CPLD MAX 7000A Family 5K Gates 256 Macro Cells 172.4MHz 3.3 Volt 208-Pin PQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7256AE
Family NameMAX 7000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates5000
Number of Logic Blocks/Elements16
Number of Macro Cells256
Number of Product Terms per Macro32
Number of User I/Os164
Maximum Propagation Delay Time5.5ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency250MHz
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count208
Supplier_PackagePQFP
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeCPLD


Report a problem
Suggest a product