IC,EPM7256AETC100-5N,PROG,LOGI
C:CPLD

1725020

$240.85 ea


  • Part no.: 1725020
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM7256AETC100-5N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
270+ $240.85
1350+ $226.25
2700+ $210.35
NOTE:
  • Order in multiples of 270
CPLD MAX 7000A Family 5K Gates 256 Macro Cells 172.4MHz 3.3 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
PLD TypeEE PLD
Number of I/O Lines84
Number of Dedicated Inputs0
Propagation Delay (tpd) (ns)5.5
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)3
Supply Voltage-Nom (Vsup) (V)3.3
Number of Terminals100
Supplier PackageLFQFP
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 84 I/O
Terminal FormGULL WING
Terminal PositionQUAD
Terminal Pitch (mm)0.5
Seated Height-Max (mm)1.27
Terminal FinishMATTE TIN
Package ShapeSQUARE
Package StyleFLATPACK, LOW PROFILE, FINE PITCH
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)14
Width (mm)14
JESD-30 CodeS-PQFP-G100
Clock Frequency-Max (fclk) (MHz)172.4
TechnologyCMOS
Moisture Sensitivity Level3
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)30
JESD-97 Codee3
CAGE Code67183
RoHS CompliantYES


Report a problem
Suggest a product