Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs (SMD)

IC, EPM7256AETC100-5N, Prog, Logi C:CPLD

View EPM7256AETC100-5N: Gull Wing Programmable Logic:CPLD

EPM7256AETC100-5N: Gull Wing Programmable Logic:CPLD


Image is representative only
Altera Corporation
Jameco Part no. 1725020
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7256AETC100-5N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$239.75

# of Unit Price
270+ $239.75
1350+ $225.19
2700+ $209.35
NOTE:
  • • Order in multiples of 270
  • Availability:Ship  5 Wks ARO 

 Add to cart

PROGRAMMABLE LOGIC:CPLD


IC,EPM7256AETC100-5N,PROG,LOGI
C:CPLD

Report a problem
Suggest a product
Specification Value
PLD TypeEE PLD
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 84 I/O
Terminal FormGULL WING
Terminal PositionQUAD
Terminal Pitch (mm)0.5
Seated Height-Max (mm)1.27
Terminal FinishMATTE TIN
Number of I/O Lines84
Package ShapeSQUARE
Package StyleFLATPACK, LOW PROFILE, FINE PITCH
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)14
Width (mm)14
Specification Value
JESD-30 CodeS-PQFP-G100
Clock Frequency-Max (fclk) (MHz)172.4
TechnologyCMOS
Number of Dedicated Inputs0
Moisture Sensitivity Level3
Peak Reflow Temperature (Cel)260
Time@Peak Reflow Temperature-Max (s)30
JESD-97 Codee3
CAGE Code67183
RoHS CompliantYES
Propagation Delay (tpd) (ns)5.5
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)3
Supply Voltage-Nom (Vsup) (V)3.3
Number of Terminals100
Supplier PackageLFQFP


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.