CPLD MAX 7000A Family 5K Gates 256 Macro Cells 250MHz CMOS Technology 3.3 Volt 144-Pin TQFP

1725062

$266.45 ea


  • Part no.: 1725062
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPM7256AETC144-5N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
180+ $266.45
900+ $250.35
1800+ $232.69
NOTE:
  • Order in multiples of 180
CPLD MAX 7000A Family 5K Gates 256 Macro Cells 172.4MHz 3.3 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM7256AE
Family NameMAX 7000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates5000
Number of Logic Blocks/Elements16
Number of Macro Cells256
Number of Product Terms per Macro32
Number of User I/Os120
Maximum Propagation Delay Time5.5ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency250MHz
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeCPLD


Report a problem
Suggest a product