Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000A Family 10K Gates 512 Macro Cells 100MHZ CMOS Technology 3.3 Volt 256 Pin Fbga

View EPM7512AEFC256-12: CPLD EE PLD 12 Ns PBGA256 ( CPLDs )

EPM7512AEFC256-12: CPLD EE PLD 12 Ns PBGA256 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1725273
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7512AEFC256-12
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$285.65

# of Unit Price
90+ $285.65
450+ $268.29
900+ $249.45
NOTE:
  • • Order in multiples of 90
  • Availability:Ship  4 Wks ARO 

 Add to cart

EE PLD, 12 ns, PBGA256


IC,EPM7512AEFC256-12,MAX7000 C
PLD 512 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM7512AE
Maximum Propagation Delay Time12ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency100MHz
Re-programmability SupportYes
Speed Grade12
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 7000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Fabrication TechnologyCMOS
Product Height1.8mm(Max)
Product Length17mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates10000
Number of Logic Blocks/Elements32
Number of Macro Cells512
Number of Product Terms per Macro32
Number of User I/Os212


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.