Connector XLR Connector Male 3 Position Straight Cable Mount 3 Terminal 1 Port
| Jameco Part no. 281560 | |
|---|---|
| Manufacturer | SWITCHCRAFT,INC. |
| Manufacturer no. | A3M |
| RoHS compliant | |
| Catalog 132 , page 51 | |
- Data Sheet (current) [4.9 MB ]
Q-G® Cord Plug Connectors
Straight 3-pin male cord plug. QGP connectors feature Vel-Tone® non-reflective finish, gray TPR flex relief and gold-plated pins/contacts for the most demanding applications. Preferred by audio professionals the world over, Switchcraft QG® connectors feature unsurpassed durability.
Features
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | A3 |
| Number of Terminals | 3 |
| Product Diameter | 18.8mm |
| Mounting | Cable Mount |
| Type | XLR Connector |
| Product Length | 70.61mm |
| Product Type | Connector Audio and Video |
| Contact Material | Brass |
| Specification | Value |
|---|---|
| Contact Plating | Silver |
| Gender | M |
| Housing Material | Zinc |
| Body Orientation | Straight |
| Number of Contacts | 3 |
| Number of Ports | 1 |
Report a problem
Suggest a product