Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 9000 Family 6K Gates 320 Macro Cells CMOS Technology 5 Volt 84 Pin Plcc

View EPM9320LC84-15: CPLD MAX 9000 Family 6K Gates 320 Macro Cells CMOS Technology 5 Volt 84 Pin Plcc

EPM9320LC84-15: CPLD MAX 9000 Family 6K Gates 320 Macro Cells CMOS Technology 5 Volt 84 Pin Plcc


Image is representative only
Altera Corporation
Jameco Part no. 1725409
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM9320LC84-15
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$209.15

# of Unit Price
75+ $209.15
375+ $196.45
750+ $182.65
NOTE:
  • • Order in multiples of 75
  • Availability:Ship  6 Wks ARO 

 Add to cart

EE PLD, 16 ns, PQCC84


IC,EPM9320LC84-15,MAX9000 CPLD
320 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM9320
In System ProgrammabilityYes
Individual Output Enable ControlYes
Re-programmability SupportYes
Speed Grade15
Minimum Operating Supply Voltage4.75V
Family NameMAX 9000
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count84
Specification Value
Supplier_PackagePLCC
Product Width29.31mm
Fabrication TechnologyCMOS
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates6000
Number of Logic Blocks/Elements20
Number of Macro Cells320
Number of Product Terms per Macro32
Number of User I/Os60


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.