Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

DC Motor , 1.5VDC , 2410MA

View FE-260-2670: DC Motor 1.5VDC 2410MA

FE-260-2670: DC Motor 1.5VDC 2410MA


Image is representative only
Jameco Reliapro
Jameco Part no. 231917
Manufacturer   JAMECO RELIAPRO
Manufacturer no. FE-260-2670
Catalog 151 , page 80
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
1000+ $1.95
  • Availability:Ship  1 Days ARO 

 Add to cart

1.5VDC Motor

Features:
  • Nominal voltage: 1.5VDC
  • Voltage range: 1.5-3VDC
  • Current @ maximum efficiency: 0.66A
  • Speed @ maximum efficiency: 3700 RPM
  • Torque @ maximum efficiency: 10.5 g-cm
  • Efficiency: 42.9%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.314"
  • Size: 0.937" diameter x 1.063" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)1.5
    Voltage Range (VDC)1.5-3
    Current @ Max. Efficiency (A)0.66
    Speed @ Max. Efficiency (RPM)3700
    Torque @ Max. Efficiency (g-cm)10.5
    Specification Value
    Efficiency42.9
    Terminal Type0.12 /Solder
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.314


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt DC Motor - 4840 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 9820 RPM

    Buy Now  $3.49


    6 Volt DC Motor - 2100 RPM

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.