LED T1 Orange Red Diffused 622Nm 18mcd 2.1Vf 3Mm Blnk10

$0.05 ea


  • Part no.: 2081932
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: BVL-300E5D
  • RoHS Compliant
Pricing
# of units Price
10+ $0.05
100+ $0.04
1000+ $0.03
5000+ $0.02
NOTE:
  • • Order in multiples of 10
Specifications:
  • Light color: Orange Red
  • Lens color: Red diffused
  • Peak emission wavelength: 632 nm
  • Dominant wavelength: 622 nm
  • Viewing angle: 45 degrees
  • Luminous intensity: 18 mcd
  • Forward voltage: 2.1 V @ 20 mA
  • Power dissipation: 80 mW
  • Operating temperature range: -30°C to +85°C


Report a problem
Suggest a product
Specification Value
Operating Wavelength-Nom (nm)622


Report a problem
Suggest a product