Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

C

LED, T1, Orange RED Diffused, 622NM, 18MCD, 2.1VF, 3MM, BLNK(10)

View BVL-300E5D: LED T1 Orange RED Diffused 622NM 18MCD 2.1VF 3MM

BVL-300E5D: LED T1 Orange RED Diffused 622NM 18MCD 2.1VF 3MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2081932
Manufacturer   JAMECO VALUEPRO
Manufacturer no. BVL-300E5D
  RoHS compliant
Catalog 142 , page 20
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.08

# of Unit Price
10+ $0.08
100+ $0.06
1000+ $0.05
5000+ $0.02
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

Specifications:
  • Light color: Orange Red
  • Lens color: Red diffused
  • Peak emission wavelength: 632 nm
  • Dominant wavelength: 622 nm
  • Viewing angle: 45 degrees
  • Luminous intensity: 18 mcd
  • Forward voltage: 2.1 V @ 20 mA
  • Power dissipation: 80 mW
  • Operating temperature range: -30°C to +85°C


Report a problem
Suggest a product
Specification Value
Operating Wavelength-Nom (nm)622


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.