Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Organic

Capacitor, Axial, 10uf, 450V, ! 20%, 85C, 13X25MM

View AB10/450-R: GSA Capacitor Axial 10uf 450V 20% 85C 13X25MM

AB10/450-R: GSA Capacitor Axial 10uf 450V 20% 85C 13X25MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 331425
Manufacturer   JAMECO VALUEPRO
Manufacturer no. AB10/450-R
  RoHS compliant
Catalog 132 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.75

# of Unit Price
1+ $0.75
10+ $0.69
100+ $0.65
500+ $0.59
  • Availability:Ship  1 Days ARO 

 Add to cart

CAPACITOR,AXIAL,10uF,450V, ! 20%,85C,13x25mm


CAP,AXIAL,10uF,450V,
! 20%,85C,13x25mm

Report a problem
Suggest a product
Specification Value
FamilyGSA
Lifetime2000hr
Ripple Current70mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Lead Diameter0.6mm
Product Length25mm
TypeElectrolytic
Specification Value
Product Diameter13mm
Product TypeCapacitor Aluminum
ConstructionAxial
Capacitance Value10uF
Voltage450VDC
Size13 X 25mm
Tolerance20%
Leakage Current45uA


Report a problem
Suggest a product

RELATED PRODUCTS

1000uF 50 VOLT AXIAL CAPACITOR

Buy Now  $0.95


CAPACITOR,AXIAL,22uF,450V,! 20%,85C,16x26.5mm

Buy Now  $1.95


CAPACITOR,AXIAL 2200UF,50V,20%,85C,18mm X 33mm

Buy Now  $1.75

Copyright ©2002 - 2013 Jameco. All Rights Reserved.