Connector Terminal Blocks 3 Position 3.5mm Solder Straight Thru-Hole 10A

$0.55 ea


  • Part no.: 2094514
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTTE030161
  • RoHS Compliant
Pricing
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45
250+ $0.39
3.5mm Series Terminal Block
  • Number of poles: 3
  • Voltage rating: 125V / 125V
  • Current rating: 10A / 10A
  • Wire range: 16-26 / 16-26 AWG
  • Torque: 1.7 Lb-In / 4 Kgf-cm
  • Screw: M2
  • Wire strip length: 5-6mm
  • Withstanding voltage: 1.25KV / 1.25KV
  • Operating temperature: -30°C to +105°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL / CSA


Report a problem
Suggest a product
Specification Value
FamilyOSTTE
TypeTerminal Blocks
Maximum Current Rating10A
Contact PlatingTin/Zinc
Body OrientationStraight
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue
Wire Size16-26AWG
Number of Contacts3
Number of Rows1
Maximum Voltage Rating125V
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
MountingThrough Hole
Termination MethodSolderable
Pitch3.5mm
Product Depth7mm
Product Height8.4mm
Product Length11.5mm
Product TypeConnector Terminal Blocks


Report a problem
Suggest a product