Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual Volt Feedback ±18 Volt 8 Pin SOIC N

View LT1358CS8PBF: High Speed Dual OP AMP Dual-Supply

LT1358CS8PBF: High Speed Dual OP AMP Dual-Supply

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1734671
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1358CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 29
Pricing & Availability

$10.55

# of Unit Price
1+ $10.55
10+ $9.69
100+ $8.79
  • Availability:Ship  4 Days ARO 

 Add to cart

HIGH SPEED DUAL OP AMP DUAL-SUPPLY


IC,LT1358CS8#PBF,HIGH SPEED DU
AL OP AMP DUAL-SUPPLY

Report a problem
Suggest a product
Specification Value
FamilyLT1358
Power Supply TypeDual
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.5uA@±15V
Maximum Input Offset Voltage0.6mV@±5V
Maximum Supply Current4.8mA@±5V
Minimum CMRR78dB
Minimum PSRR92dB
Rail to RailNo
Shut Down SupportNo
TypeVoltage Feedback Amplifier
Typical Gain Bandwidth Product22MHz
Typical Input Noise Voltage Density8nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.8pA/rtHz@±15V
Specification Value
Typical Slew Rate220V/us@±5V
Typical Voltage Gain93.06dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
TechnologyBiCOM
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.