Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Quad Volt Feedback ±18 Volt 16 Pin SOIC N

View LT1359CSPBF: OP Amp Quad Volt Feedback ±18 Volt 16 Pin SOIC N

LT1359CSPBF: OP Amp Quad Volt Feedback ±18 Volt 16 Pin SOIC N

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1734719
Manufacturer no. LT1359CS#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 29
Pricing & Availability


# of Unit Price
1+ $16.39
10+ $15.05
100+ $13.65
  • Availability:Ship  5 Days ARO 

 Add to cart

OP Amp Quad Volt Feedback ±18 Volt 16-Pin SOIC N

600V/æSEC OA

Report a problem
Suggest a product
Specification Value
Power Supply TypeDual
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.5uA@±15V
Maximum Input Offset Voltage0.6mV@±5V
Maximum Supply Current9.6mA@±5V
Minimum CMRR78dB
Minimum PSRR92dB
Rail to RailNo
Shut Down SupportNo
TypeVoltage Feedback Amplifier
Typical Gain Bandwidth Product22MHz
Typical Input Noise Voltage Density8nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.8pA/rtHz@±15V
Specification Value
Typical Slew Rate220V/us@±5V
Typical Voltage Gain93.06dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length10.01mm(Max)
Product TypeOP Amp
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip4

Report a problem
Suggest a product


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59

OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.