OP Amp Quad Volt Feedback ±18 Volt 16-Pin SOIC N

$16.39 ea


  • Part no.: 1734719
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1359CS#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $16.39
10+ $15.05
100+ $13.65
OP Amp Quad Volt Feedback ±18 Volt 16-Pin SOIC N


IC,LT1359CS#PBF,QUAD 2MA 25MHZ 600V/µSEC OA

Report a problem
Suggest a product
Specification Value
FamilyLT1359
TypeVoltage Feedback Amplifier
TechnologyBiCOM
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip4
Power Supply TypeDual
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.5uA@±15V
Maximum Input Offset Voltage0.6mV@±5V
Maximum Supply Current9.6mA@±5V
Minimum CMRR78dB
Minimum PSRR92dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product22MHz
Typical Input Noise Voltage Density8nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.8pA/rtHz@±15V
Typical Slew Rate220V/us@±5V
Typical Voltage Gain93.06dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Pin_Count16
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length10.01mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product