Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single Volt Feedback ±18 Volt 8 Pin SOIC N

View LT1360CS8PBF: High Speed Single OP AMP Dual-Supply

LT1360CS8PBF: High Speed Single OP AMP Dual-Supply

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1734751
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1360CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 29
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.45
100+ $4.95
  • Availability:Ship  3 Days ARO 

 Add to cart

HIGH SPEED SINGLE OP AMP DUAL-SUPPLY


IC,LT1360CS8#PBF,HIGH SPEED SI
NGLE OP AMP DUAL-SUPPLY

Report a problem
Suggest a product
Specification Value
FamilyLT1360
Power Supply TypeDual
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current1uA@±15V
Maximum Input Offset Voltage1mV@±5V
Maximum Power Dissipation399mW
Maximum Supply Current4.8mA@±5V
Minimum CMRR79dB
Minimum PSRR93dB
Rail to RailNo
Shut Down SupportNo
TypeVoltage Feedback Amplifier
Typical Gain Bandwidth Product37MHz
Typical Input Noise Voltage Density9nV/rtHz@±15V
Specification Value
Typical NonInverting Input Noise Current Density0.9pA/rtHz@±15V
Typical Slew Rate350V/us@±5V
Typical Voltage Gain76.12dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
TechnologyBiCOM
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.