OP Amp Single Volt Feedback ±18 Volt 8-Pin SOIC N

$5.95 ea


  • Part no.: 1734751
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1360CS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.95
10+ $5.45
100+ $4.95
OP Amp Single Voltage Feedback ±18 Volt 8-Pin SOIC N


IC,LT1360CS8#PBF,HIGH SPEED SI
NGLE OP AMP DUAL-SUPPLY

Report a problem
Suggest a product
Specification Value
FamilyLT1360
TypeVoltage Feedback Amplifier
TechnologyBiCOM
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current1uA@±15V
Maximum Input Offset Voltage1mV@±5V
Maximum Power Dissipation399mW
Maximum Supply Current4.8mA@±5V
Minimum CMRR79dB
Minimum PSRR93dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product37MHz
Typical Input Noise Voltage Density9nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.9pA/rtHz@±15V
Typical Slew Rate350V/us@±5V
Typical Voltage Gain76.12dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product