Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

Indicator, Panel Mount, Round, RED, 14V, .51 Inch MT Hole, 6 Inch Leads, Incand

View 2935-1-12-393-1: Incandescent Panel-Mount Light Indicator

2935-1-12-393-1: Incandescent Panel-Mount Light Indicator

View Larger Image
Image is representative only
Sorenson Lighted Controls
Jameco Part no. 2129511
Manufacturer SORENSON LIGHTED CONTROLS
Manufacturer no. 2935-1-12-393-1
Catalog 142 , page 27
Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
  • Availability: Ship  today  

 Add to cart

INCANDESCENT PANEL-MOUNT LIGHT INDICATOR

This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.


Features:
  • Fits into 0.500" panel hole
  • Color: Red
  • Polycarbonate lens
  • Input Voltage: 14V
  • Mounting Hole size: 0.50"
  • Body Material: Nylon
  • Termination Type: 6" wires
  • UL, CUL, TUV, CE approved


Report a problem
Suggest a product
Specification Value
Product TypeIncandescent
ColorRed


Report a problem
Suggest a product

RELATED PRODUCTS

Led Indicator Chrome Bezel 2.0Vf @ 20mA .31" Diameter

Buy Now  $1.19


LED Uni-Color Green 572nm 2-Pin T-1 3/4

Buy Now  $0.95


INDICATOR,PANEL MOUNT,ROUND,RED,LED,14V,.3W,.63 INCH HOLE,0.25 INCH TERMINAL

Buy Now  $0.79

Copyright ©2002 - 2015 Jameco. All Rights Reserved.