Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Dual Volt Feedback ±18 Volt 8 Pin Plastic DIP N

View LT1364CN8PBF: Dual Op-Amp 2000 uV Offset-Max

LT1364CN8PBF: Dual Op-Amp 2000 uV Offset-Max

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1734823
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1364CN8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.35

# of Unit Price
1+ $8.35
10+ $7.95
100+ $7.25
  • Availability:Ship  5 Days ARO 

 Add to cart

DUAL OP-AMP, 2000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDIP8


IC,LT1364CN8#PBF,HIGH SPEED DU
AL OP AMP DUAL-SUPPLY

Report a problem
Suggest a product
Specification Value
FamilyLT1364
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current2uA@±15V
Maximum Input Offset Voltage1.5mV@±5V
TypeVoltage Feedback Amplifier
Maximum Supply Current14.4mA@±5V
Minimum CMRR76dB
Minimum PSRR90dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product50MHz
Typical Input Noise Voltage Density9nV/rtHz@±15V
Typical NonInverting Input Noise Current Density1pA/rtHz@±15V
Typical Slew Rate450V/us@±5V
Specification Value
Typical Voltage Gain76.12dB
TechnologyBiCOM
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP N
Product Width6.48mm
Manufacturer TypeHigh Speed Amplifier
Product Height3.3mm
Product Length10.16mm(Max)
Product TypeOP Amp
Number of Channels per Chip2
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.