OP Amp Dual Volt Feedback ±18 Volt 8-Pin Plastic Dip N

$8.85 ea


  • Part no.: 1734823
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1364CN8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.85
10+ $8.09
100+ $7.35
OP Amp Dual Volt Feedback ±18 Volt 8-Pin PDIP N


IC,LT1364CN8#PBF,HIGH SPEED DU
AL OP AMP DUAL-SUPPLY

Report a problem
Suggest a product
Specification Value
FamilyLT1364
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current2uA@±15V
Maximum Input Offset Voltage1.5mV@±5V
TypeVoltage Feedback Amplifier
Maximum Supply Current14.4mA@±5V
Minimum CMRR76dB
Minimum PSRR90dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product50MHz
Typical Input Noise Voltage Density9nV/rtHz@±15V
Typical NonInverting Input Noise Current Density1pA/rtHz@±15V
Typical Slew Rate450V/us@±5V
Typical Voltage Gain76.12dB
TechnologyBiCOM
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP N
Product Width6.48mm
Manufacturer TypeHigh Speed Amplifier
Product Height3.3mm
Product Length10.16mm(Max)
Product TypeOP Amp
Number of Channels per Chip2
Power Supply TypeDual


Report a problem
Suggest a product