Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage-Regs, Switching (SMD)

IC, LT1370CT7, 500KHZ High Effic Iency 6A Switching Regulator
View LT1370CT7: 10A Switching Regulator

LT1370CT7: 10A Switching Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1734946
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1370CT7
   NCNR (Non-Cancelable, Non Returnable)
web exclusive

Pricing & Availability

$13.95

# of Unit Price
1100+ $13.95
5500+ $12.75
11000+ $11.59
NOTE:
  • • Order in multiples of 1,100
  • Availability:Ship  5 Wks ARO 

 Add to cart

10 A SWITCHING REGULATOR, 580 kHz SWITCHING FREQ-MAX, PSFM7


IC,LT1370CT7,500KHZ HIGH EFFIC
IENCY 6A SWITCHING REGULATOR
Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.