Con Volt DC-DC Single Output Non-In Volt In Volt Step Up/Step Down 7-Pin (7+Tab) TO-220

$15.99 ea


  • Part no.: 1734989
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1370HVCT7#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $15.99
10+ $14.65
100+ $13.35
DC to DC Converter Single Non-In Volt/In Volt/Step Up/Step Down 2.4 Volt to 30 Volt 7-Pin (7+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLT1370HV
Output Voltage1.245 to 42V
Maximum Output Current6A
Switching Frequency550KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
TypeNon-Inverting|Inverting|Step Up|Step Down
Pin_Count7
Supplier_PackageTO-220
Product Width4.57mm(Max)
Product Height9.4mm(Max)
Product Length10.54mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage2.4V
Maximum Input Voltage30V


Report a problem
Suggest a product