Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Non-in Volt in Volt Step Up/Step Down 8 Pin (7+Tab) Ddpak

View LT1370IRPBF: 500KHZ High Efficiency 6A Switching Regulator

LT1370IRPBF: 500KHZ High Efficiency 6A Switching Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1735017
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1370IR#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 26
Pricing & Availability

$17.09

# of Unit Price
1+ $17.09
10+ $15.65
100+ $14.25
  • Availability:Ship  5 Days ARO 

 Add to cart

500KHZ HIGH EFFICIENCY 6A SWITCHING REGULATOR


IC,LT1370IR#PBF,500KHZ HIGH EF
FICIENCY 6A SWITCHING REGULATO

Report a problem
Suggest a product
Specification Value
FamilyLT1370
Output Voltage1.245 to 35V
Maximum Output Current6A
Switching Frequency550KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingSurface Mount
TypeNon-Inverting|Inverting|Step Up|Step Down
Pin_Count8
Specification Value
Supplier_PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage2.4V
Maximum Input Voltage30V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.