Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage-Regs, Switching (SMD)

IC, LT1371CSW#PBF, 500KHZ High E Fficiency 3A Switching Regulat

View LT1371CSWPBF: 3A Switching Regulator (Analog/Linear)

LT1371CSWPBF: 3A Switching Regulator (Analog/Linear)


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1735041
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1371CSW#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$13.65

# of Unit Price
266+ $13.65
1330+ $12.49
2660+ $11.35
NOTE:
  • • Order in multiples of 266
  • Availability:Ship  5 Wks ARO 

 Add to cart

3 A SWITCHING REGULATOR, 580 kHz SWITCHING FREQ-MAX, PDSO20


IC,LT1371CSW#PBF,500KHZ HIGH E
FFICIENCY 3A SWITCHING REGULAT

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.