Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Non-in Volt in Volt Step Up/Step Down 8 Pin SOIC N

View LT1372CS8PBF: LT1372 2.7A Switching Regulator

LT1372CS8PBF: LT1372 2.7A Switching Regulator

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1735092
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1372CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 26
Pricing & Availability

$8.65

# of Unit Price
1+ $8.65
10+ $7.95
100+ $7.19
  • Availability:Ship  2 Days ARO 

 Add to cart

2.7 A SWITCHING REGULATOR, 580 kHz SWITCHING FREQ-MAX, PDSO8

Report a problem
Suggest a product
Specification Value
FamilyLT1372
Output Voltage1.245V to 30V
Maximum Output Current2.7A
Switching Frequency550KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
TypeNon-Inverting|Inverting|Step Up|Step Down
Pin_Count8
Specification Value
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.05%/V
Minimum Input Voltage2.7V
Maximum Input Voltage25V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.