Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 16 Pin Tssop EP

View LT1374HVCFEPBF: Con Volt DC-DC Single Output Step Down 16 Pin Tssop EP

LT1374HVCFEPBF: Con Volt DC-DC Single Output Step Down 16 Pin Tssop EP

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1735341
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1374HVCFE#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.45

# of Unit Price
1+ $11.45
10+ $10.45
100+ $9.55
  • Availability:Ship 02/25/16 

 Add to cart

DC to DC Converter Single Step Down 5 Volt to 32 Volt Automotive 16-Pin TSSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLT1374HV
Output Voltage2.42V to 27.52V
Maximum Output Current4.5A
Switching Frequency540KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelAutomotive
MountingSurface Mount
TypeStep Down
Pin_Count16
Specification Value
Supplier_PackageTSSOP EP
Product Width4.5mm(Max)
Product Height0.95mm(Max)
Product Length5.1mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage5V
Maximum Input Voltage32V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.