Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 16 Pin Tssop EP

View LT1374HVIFEPBF: 4.5A 500KHZ Step-Down Switching Regulator

LT1374HVIFEPBF: 4.5A 500KHZ Step-Down Switching Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1735383
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1374HVIFE#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$12.25

# of Unit Price
285+ $12.25
1425+ $11.65
2850+ $10.65
NOTE:
  • • Order in multiples of 285
  • Availability:Ship  4 Wks ARO 

 Add to cart

4.5A, 500KHZ STEP-DOWN SWITCHING REGULATOR


IC,LT1374HVIFE#PBF,4.5A, 500KH
Z STEP-DOWN SWITCHING REGULATO

Report a problem
Suggest a product
Specification Value
FamilyLT1374HV
Output Voltage2.42V to 27.52V
Maximum Output Current4.5A
Switching Frequency540KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingSurface Mount
TypeStep Down
Pin_Count16
Specification Value
Supplier_PackageTSSOP EP
Product Width4.5mm(Max)
Product Height0.95mm(Max)
Product Length5.1mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage5V
Maximum Input Voltage32V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.